
Highlights & Details
SpeaKa Professional footrest
- Can be used as foot rocker and footrest
- Shock arm movements
- Big and fast rocking
Technical specifications
- Product type
Footrest
- Factory colour
Black
- Dim
(W x H x D) 27.7 x 13.5 x 50.2 cm
- Footswitch cutout
No
- Packaging type
Pre-assembled
- Width
27.7 cm
- Height
13.5 cm
- Depth
50.2 cm
- Frame material
ABS-PC
- Suitable for IT workstations
No
- non-slip
Yes
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2252231 SpeaKa Professional SP-9008924 Footrest (W x H x D) 27.7 x 13.5 x 50.2 cm Black
User & Safety Instructions 2252231 SpeaKa Professional SP-9008924 Footrest (W x H x D) 27.7 x 13.5 x 50.2 cm Black
User & Safety Instructions 2252231 SpeaKa Professional SP-9008924 Footrest (W x H x D) 27.7 x 13.5 x 50.2 cm Black
Description
Those who sit at the desk and work at the computer can sing a song about it: The longer you stay there, the more painful the back and the legs become heavier from minute to minute. With SpeaKa Professional footrest, tingling or even falling legs are a thing of the past - because it brings mobility and movement back to the workplace!
Different practice rhythms in one device
Similar to a mobile step board, the compact footrest enables optimal mobility of the lower leg by the tipping of the feet. The low-impact movement pattern combines two advantages in one device: The large and the fast rocker movement fulfill different practice rhythms. When not in use, the foot rocker can also be used as an elevated footrest, primarily relieving the lumbar spine.
This text is machine translated.
Features
- Color: Black
- Technical data:
- Weight capacity: Max. 10 kg
- Inclination range: 10° to -15°
- Standard data:
- Dimensions: 502 x 277 x 135 mm (L x W x H)
- Weight: 1.2 kg
Scope of delivery
- Foot rest
- User manual










































