• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kensington Laptop docking station

1/8
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 439.00 / piece)
€ 439.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Kensington K35201EU Laptop docking station

  • Increase your productivity at speeds of up to 80 Gbps and use bandwidth increases of up to 120 Gbps for video-intensive applications.
  • The aluminum in this product is 100% of post-consumer recycled (PCR) aluminum* and packaged in a package certified by the Forest Stewardship Council (FSC®). * The outer casing of the docking station is made of aluminum, except the PCBA and all its internal components.
  • Supports up to three 4K @ 144 Hz monitors or two 8K @ 60 Hz monitors. MacBooks with M4 Base, M4 Pro, M4 Max or M1/M2/M3 Pro and Max support up to two 6K monitors @ 60 Hz.
  • Delivers up to 140 W Power delivery and thus meets the requirements of high-performance workstations.
  • The productive 11-in-1 design provides more efficiency and seamless connectivity with different setups.
  • Integrated SD and Micro SD card readers offer ultra fast file transfer options.
  • Plug & Play solution for devices with Thunderbolt™ 5, Thunderbolt™ 4, USB4® and USB-C® running Windows 11 (23H2 or higher) or MacOS (14.5 or higher).
  • Space-saving installation option for a tidy work area.
  • Provides security cable slots to protect the device.
  • Includes free Kensington DockWorks™ software to ensure the best connection, performance and security of your Kensington docking station.
  • On MacBook, up to two external screens can be connected via the docking station. With M4 Max chipsets, you can maximize the CPU's display capabilities by connecting additional monitors directly to the MacBook, regardless of the docking station connection.
  • The SD5000T5 docking station supports up to three video streams over a single upstream connection, but the actual number of supported displays depends on the configuration of the OEM laptop. Contact the manufacturer of your laptop for information on the display features of the Thunderbolt™ 5 port.

Technical specifications

  • Connection technology: Thunderbolt™ 5
  • Plug & Play: Yes
  • Number of screen outputs: 3
  • 3 x Thunderbolt 5 DFP video connections
  • Maximum resolution: 8K
  • Power supply: Up to 140W
  • Operating system(s): MacOS, Windows
  • Number of USB ports 3
  • USB rapid charging: Yes
  • Docking Stations Product Portfolio: The Innovator
  • DockWorks: Yes (Windows only)
  • Compatibility: MacOS 14.5 or higher, Windows 11 (23H2 or higher)
  • Card reader: SD and micro-SD card slots (UHS-II, SD4.0)
  • Functions: EQ
  • USB-A connections 3 x USB A 3.2 Gen2 10Gbps
  • Audio: 1 x 3.5mm combo jack for microphone & headphone (front side)
  • Ethernet speed (Mbps): 10, 100, 1000, 2500
  • Plug & play: Plug & play installation without additional drivers and software downloads
  • Security slot compatibility: Nano security slot, Kensington security slot
  • 3 x Thunderbolt 5 DFP video output
  • 4K support: Yes
Product type

Laptop docking station

Type A

USB

Type B

USB

Interfaces

4x Thunderbolt 5

Suitable for

PC

Notebook

MacBook

Supported monitors

3

Cable length

0 cm

Factory colour

White

Features

USB-C® powered

Weight

2.065 kg

Compatible with

MacBook

Compatible with (brand)

Kensington

Compatible with

MacBook

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3405965 Kensington Laptop docking station

Description

Increase your productivity with Thunderbolt™ 5
The SD5000T5 offers lightning-fast data transfer rates of up to 80 Gbit/s and an increase in the bandwidth up to 120 Gbit/s for video-intensive use.

Recycled material
The aluminum in this product is 100% of post-consumer recycled (PCR) aluminum* and packaged in a package certified by the Forest Stewardship Council (FSC®). * The outer casing of the docking station is made of aluminum, except the PCBA and all its internal components.

Triple 4K or Dual 8K monitor support
Supports up to three 4K monitors @ 144 Hz or two 8K monitors @ 60 Hz. MacBooks with M4 Base, M4 Pro, M4 Max or M1/M2/M3 Pro and Max support up to two 6K monitors @ 60 Hz. The SD5000T5 docking station supports first-class picture quality without compromises and smooth multi-tasking for a powerful workstation.

Up to 140 watt power supply (PD)
The single-cable Thunderbolt™ 5 solution is perfect for demanding workstations and ensures seamless power supply and connectivity with up to 140 W Power delivery.

Productive 11-in-1 design
3 x Thunderbolt™ 5 downstream ports, 1 x Thunderbolt™ 5 host, 3 x USB-A 3.2 Gen2 10 Gb/s ports, a combo audio jack, two SD/micro card readers and 2.5 Gb/s Ethernet for seamless productivity.

Built-in SD and micro-SD card reader
The SD5000T5 is perfectly suitable for graphic designers, video editors and animation designers who need fast and efficient data transfer speeds. The device transfers files at ultra fast speed via the integrated UHS-II SD and micro SD card readers.

Universal compatibility
Provides a quick and powerful plug-and-play solution for devices running Thunderbolt 5, Thunderbolt 4, USB4®, and USB-C® running Windows 11 (23H2 or higher) or MacOS (14.5 or higher).

Space-saving mounting option and slots for safety cable with lock
Maximum work surface by attaching your docking station away from the action. Secure your device with a separately available Kensington cable lock (K65020EU or K65021WW).

This text is machine translated.

More interesting products

(*All information is plus legal VAT)