
Number
Total (€ 53.99 / piece)
€ 53.99
incl. VAT
Only 2 Piece(s) available
Highlights & Details
Kensington Pro Fit ergo TB550 Mouse right RF Wireless + Bluetooth Trackball 1600 DPI
- Office Trackball 1600 DPI black, gray
- Right RF wireless + Bluetooth 10 m
- Scroll Type: Trackball/Wheel Number of buttons: 9
- Power source: Batteries
- 1 Integrated Battery Rechargeable Lithium 500 mAh
Technical specifications
- RF Wireless + Bluetooth
- Motion detection Technology: Trackball
- Motion resolution 1600 DPI
- Form factor: Right
- Product color: Black, gray
- Material: ABS synthetic, aluminum, plastic, rubber
- Power source: Batteries
- USB Type-C charging port: Yes
- Supports Windows operating systems: Windows 10 11, Windows 10 11 Education, Windows 10 Education x64, Windows 10 Enterprise, Windows 10 Enterprise x64, Windows 10 Home, Windows 10 Home x64, Windows 10 IOT Core, Windows 10 IoT Enterprise, Windows 10 Pro x64, Windows 10 x64, Windows 10 Enterprise, Windows 11 Enterprise x64, Windows 11 Home, Windows 11 Pro, Windows 11 x64
- Other operating systems support: ChromeOS
- Product type
Mouse
- Transfer type
Wireless
- Sensor resolution
400 dpi
800 dpi
1200 dpi
1600 dpi
- No. of keys
9 Buttons
- Suitable for (input devices)
Ambidexter
- Factory colour
Multicolour
- Cable length
0 mm
- Width
93 mm
- Height
50 mm
- Depth
138 mm
- Weight
142.6 g
- Supported OS
Windows
Chrome OS
- Charging capacity (min.)
2.5 W
- Charging capacity (max.)
5 W
- Rechargeable battery technology
Lithium
- Bluetooth
3.0
- Keyboard layout
None (PC-controlled)
- Charging method (Power Delivery)
w/o USB Power Delivery
- Wireless charging
No
- Battery capacity
500 mAh
- Wi-Fi frequency band
2.4 GHz
- UKCA
yes
- Service life of battery
4 Monat( e)
- Operating temperature (T-T)
0 - 40 °C
- Number of batteries supported
1
- Wireless range
10 m
- Customizable movement resolution
yes
- Number of movement resolution modes
4
- Quantity per pack
1 Stück(e)
- Master (outer) case length
117 mm
- Products per master (outer) case
4 Stück(e)
- Rechargeable
yes
- Number of programmable buttons
7
- Multi-device support
yes
- Bluetooth Low Energy (BLE)
yes
- Master (outer) case height
219 mm
- Master (outer) case width
259 mm
- Receiver depth
1.91 cm
- Receiver height
6.5 mm
- Receiver width
1.5 cm
- Batteries included
yes
- Receiver weight
1.7 g
- Ergonomic design
yes
- Operating relative humidity (H-H)
0 - 85 %
- Storage temperature (T-T)
-15 - 60 °C
- Package weight
268 g
- Plug and Play
yes
- User guide
yes
- Receiver included
yes
- Programmable mouse buttons
yes
Documents & Downloads
Datasheet
Datasheet 3406140 Kensington Mouse Wireless 9 Buttons 400 dpi, 800 dpi, 1200 dpi, 1600 dpi
User & Safety Instructions
User & Safety Instructions 3406140 Kensington Mouse Wireless 9 Buttons 400 dpi, 800 dpi, 1200 dpi, 1600 dpi
Conformity certificate
Conformity certificate 3406140 Kensington Mouse Wireless 9 Buttons 400 dpi, 800 dpi, 1200 dpi, 1600 dpi
Description
Ergonomic design
The curved design offers all-day comfort. The Pro Fit™ ergo TB550 has a unique 45° tilt that enables better wrist and forearm alignment. The innovative 4D scrolling wheel enables vertical as well as horizontal scrolling.
Dual (Bluetooth® Low Energy (LE) + 2.4GHz) connections
The Pro Fit™ ergo TB550 can be connected wirelessly with either Bluetooth® Low Energy (LE) or 2.4 GHz (2.4 GHz USB-A Nano receiver included).
Rechargeable battery
The Pro Fit™ ergo TB550 delivers up to 4 months of battery life with a single battery charge.
Sustainability-oriented
The plastic of this product is made of 51% recycled material (PCR). *Without PCB assembly, rechargeable battery and charging cable
Patented cleaning system
The unique, easy-to-clean design of the Pro Fit™ ergo TB550 features a built-in trackball eject button that allows you to easily remove the trackball for cleaning when needed.
Optical tracking in highest quality
An optical sensor precisely scans the 34 mm trackball that is operated with the thumb, allowing smooth control of the mouse pointer and optimum precision. The trackball has 4 switchable cursor speeds (400, 800, 1200 and 1600 DPI).
Plug & Play installation
Thanks to plug & play installation for an easy setup the users are quickly ready to use. The trackball has 7 programmable buttons that can be personalized with the free Kensington Works™ software to increase productivity.
128-bit AES-encryption
The Pro Fit™ ergo TB550 features government-quality 128-bit AES encryption for enhanced security to deter hackers.
SmartFit™ - Comfort made easy
The design of this product is designed in such a way that it fits comfortably for users with medium-sized to large hands.
This text is machine translated.
The curved design offers all-day comfort. The Pro Fit™ ergo TB550 has a unique 45° tilt that enables better wrist and forearm alignment. The innovative 4D scrolling wheel enables vertical as well as horizontal scrolling.
Dual (Bluetooth® Low Energy (LE) + 2.4GHz) connections
The Pro Fit™ ergo TB550 can be connected wirelessly with either Bluetooth® Low Energy (LE) or 2.4 GHz (2.4 GHz USB-A Nano receiver included).
Rechargeable battery
The Pro Fit™ ergo TB550 delivers up to 4 months of battery life with a single battery charge.
Sustainability-oriented
The plastic of this product is made of 51% recycled material (PCR). *Without PCB assembly, rechargeable battery and charging cable
Patented cleaning system
The unique, easy-to-clean design of the Pro Fit™ ergo TB550 features a built-in trackball eject button that allows you to easily remove the trackball for cleaning when needed.
Optical tracking in highest quality
An optical sensor precisely scans the 34 mm trackball that is operated with the thumb, allowing smooth control of the mouse pointer and optimum precision. The trackball has 4 switchable cursor speeds (400, 800, 1200 and 1600 DPI).
Plug & Play installation
Thanks to plug & play installation for an easy setup the users are quickly ready to use. The trackball has 7 programmable buttons that can be personalized with the free Kensington Works™ software to increase productivity.
128-bit AES-encryption
The Pro Fit™ ergo TB550 features government-quality 128-bit AES encryption for enhanced security to deter hackers.
SmartFit™ - Comfort made easy
The design of this product is designed in such a way that it fits comfortably for users with medium-sized to large hands.
This text is machine translated.
Features
- The ergonomic design enables a comfortable working throughout the day. The Pro Fit™ ergo TB550 has a unique 45° tilt that enables better wrist and forearm alignment. The innovative 4D scrolling wheel enables vertical as well as horizontal scrolling.
- The Pro Fit™ ergo TB550 can be connected wirelessly with either Bluetooth® Low Energy (LE) or 2.4 GHz (2.4 GHz USB-A Nano receiver included).
- The Pro Fit™ ergo TB550 rechargeable battery lasts up to 4 months with a single charge.
- The plastic of this product is made of 51% recycled material (PCR). *Without PCB assembly, rechargeable battery and charging cable
- The unique, easy-to-clean design of the Pro Fit™ ergo TB550 features a built-in trackball eject button that allows you to easily remove the trackball for cleaning when needed.
- A high-quality optical sensor precisely scans the 34 mm trackball that is operated with the thumb, allowing smooth control of the mouse pointer and optimum precision. The trackball has 4 switchable cursor speeds (400, 800, 1200 and1600 DPI).
- Thanks to plug & play installation for an easy setup the users are quickly ready to use. The TB550 can be personalized with free Kensington Works™ software to increase productivity.
- The Pro Fit™ ergo TB550 features government-quality 128-bit AES encryption for enhanced security to deter hackers.
- The design of this product is designed in such a way that it fits comfortably for users with medium-sized to large hands.
Scope of delivery
- 1 x Pro Fit™ ergo TB550 trackball
- 1 x USB-A (male) receiver
- 1 x USB-C (male) to USB-A (male) charging cable
- 1 x quick instructions
- 1 x Notes on Conformity
- 1 x welcome card
- 1 x China RoHS certificate
What kind of Mice are you looking for?
- 3D mouse
- Apple Magic Mouse & Trackpad
- Bluetooth mouse
- Cherr mouse
- Ergonomic mice
- Evoluent Vertical Mouse
- Gaming mice
- Hama mouse
- Laser mouse
- Lenovo mouse
- LH mouse
- Logitech gaming mouse
- Logitech gaming mouse
- Logitech mouse
- Logitech wireless mouse
- Microsoft mouse
- Razer gaming mouse
- SpeedLink mouse
- Trackballs
- Trust mouse
- USB mouse
- Wireless mouse
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























