
Highlights & Details
Kensington Large Smart Fit-Stand
- With the SmartFit(TM) system, you can use the screen height to suit your personal requirements
- Determine Your Smart Fit-Farbeinstellung and then adjust the monitor height accordingly by 1 or 2 inserts into place
- The stand placed the monitor at eye level, in order to relieve the neck and shoulders
- Universal platform design suitable for all monitors up to 21" and 36 kg
- Height adjustable in 3 levels without tools
- Space-saving storage possibility for accessories and acts under the stand
Technical specifications
- Product type
Monitor riser
- Holder type
Height-adjustable
Rigid
- Max. height
10.5 cm
- Add-on displays
1 Display(s)
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
26,7 cm (10,5")
27,9 cm (11")
29,5 cm (11,6")
30,5 cm (12")
30,7 cm (12,1")
30.0 cm (10,8")
31,0 cm (12,2")
31,2 cm (12,3")
Show more
- Mounting type
No fitting required
- Material
Plastic (metallized)
- Factory colour
Black
- Work surface width
400 mm
- Work surface depth
300 mm
- Width
400 mm
- Depth
300 mm
- Max. load capacity
36 kg
- Dim
(L x W) 57 mm x 400 mm
- Wireless charging
No
- Suitable for
25,4 cm (10") - 54,6 cm (21,5")
- Length
57 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1503305 Kensington SmartFit® Monitor riser Height range: 10.5 cm (max) Black
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 108.46*
What kind of Standing Desks are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































