• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kensington Thunderbolt™ 4 laptop docking station

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 289.00 / piece)
€ 289.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kensington K35234EU Thunderbolt™ 4 laptop docking station

  • Connection A (or inputs): Thunderbolt, USB 3.2 2nd Gen 2 port C (USB 3.1), USB 3.2 2nd Gen port A (USB 3.1), USB 1.1 port A, HDMI®, 3.5 mm socket, SD, microSD, Ethernet extension connector
  • Connecton B (or outputs):
  • No. of supported monitors:
  • Maximum resolution:
  • Key features:

Technical specifications

  • Connection technology: Thunderbolt™ 4, USB-C Alt Mode & USB-C (DisplayLink)
  • Plug & Play: No.
  • Number of screen outputs: 4
  • DisplayPort, HDMI, Thunderbolt 4 video ports
  • Maximum resolution: 8K
  • Power supply 96W
  • Operating System(s): Chrome OS, MacOS, Windows
  • Number of USB ports 4
  • USB rapid charging: Yes
  • Docking Stations Product Portfolio: The Innovator
  • DockWorks: Yes (Windows only)
  • Optimum for: MacBook Air and MacBook Pro M1/M2/M3/M4
  • Compatibility: Chrome OS 116 or higher, MacOS 11 or higher, Windows 10 or higher
  • Card reader: SD and micro-SD card slots (UHS-II, SD4.0)
  • Functions: EQ
  • Audio: 1 x 3.5mm combo jack for microphone & headphone (front side)
  • Data transfer rates: Supports data transfer rates of up to 40GBit/s.
  • Ethernet speed (Mbps): 10, 100, 1000, 2500
  • Security slot compatibility: Nano security slot, Kensington security slot
  • USB-C power supply: Supports USB-C PD 3.0 (96W charge current for the laptop)
  • 1 x DisplayPort v1.4, 2 x DisplayPort v1.2, 2 x HDMI v2.0, Thunderbolt 4 ports
  • 4K support: Yes
Product type

Thunderbolt™ 4 laptop docking station

Type A

Thunderbolt

USB 3.2 2nd Gen 2 port C (USB 3.1)

USB 3.2 2nd Gen port A (USB 3.1)

USB 1.1 port A

HDMI®

3.5 mm socket

SD

microSD

Ethernet extension connector

Type B

USB

Cable length

0 cm

Factory colour

Black

Weight

1.51

Compatible with (details)

Chrome OS 116 or higher

MacOS 11 or higher

Windows 10 or higher

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3405964 Kensington Thunderbolt™ 4 laptop docking station

Description

Quad 4K video output
Supports up to Quad 4K at 60 Hz for Thunderbolt™ 4 laptops and devices via Plug and Play TB4 connection and MacBook* models with M1/M2/M3 Pro and Max chipsets via DisplayLink®. Provides flexible video connections (HDMI®, DP and TB4) without the need for cumbersome adapters. * For MacBook M1/M2/M3/M4 with Pro and Max chipsets (and M3 base chipset with laptop lid closed), this docking station supports up to four 4K resolutions at 60 Hz. The dock also supports up to triple 4K at 60 Hz for M1/M2 basic chipsets.

Universal compatibility
A fast and powerful solution for Thunderbolt™ 4, Thunderbolt™ 3, USB4®, and USB-C® devices running Windows (10 or higher), MacOS (11 or higher), and ChromeOS (116 or higher).

Recycled material
The SD5920T consists of 100% post-consumer recycled (PCR) aluminum* and is delivered in a packaging certified by the Forest Stewardship Council (FSC®). * The outer casing of the docking station is made of aluminum. The PCBA and all related internal components are not made of aluminum.

Thunderbolt™ 4 hybrid technology
Transmits up to 40 Gbps at data, video and audio. Provides Daisy chain support for SSDs, monitors, and other Thunderbolt™ devices. Blocks unauthorized access of peripheral devices to system memory through Intel VT-d DMA protection.

Up to 100 W charging power (96 W certified)
Charges every Thunderbolt™ 4, Thunderbolt™ 3, USB4® or USB-C® laptop and supplies power to all connected USB-C® or USB4® accessories, including smartphones, tablets, and smartwatches. With KonstantCharge™, connected devices can be charged even when your host device is not docked.

Productive 16-in-1 design
16 ports offer advanced connectivity options. Includes 4 x Thunderbolt™ host port and 1 x Thunderbolt™ 3.2 downstream ports for data, video and audio, 2 x USB-C® 3.2 Gen2 10 Gb/s, 2 x USB-A 1 Gen2 5 Gb/s, 1 x USB-A 3.2 Gen1 2 10 Gb/s, 1 x HDMI®/DP, 1 x DP, 1 x 3.5 mm combined audio, 1 x SD card reader, 1 x Micro SD card reader and 1 x 2.5 Gbit/s Ethernet.

Slots for security cable
Secure your device with a separately available Kensington cable lock (K65020EU or K65021WW).

This text is machine translated.

More interesting products

(*All information is plus legal VAT)