• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kenwood KMC-45W

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

39 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Microphone impedance: 2.2 kΩ (MAX)
Product type

Speakerphone

Width

62 mm

Height

73 mm

Weight

155 g

Dim

(L x W x H) 36 x 62 x 73 mm

Length

36 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1361436 Kenwood KMC-45W

Description

The robust KMC-45 W speaker microphone suitable for all registration-free and toll-free Kenwood walkie-talkies.

This text is machine translated.

Scope of delivery

  • Speaker microphone
  • Shirt clip
  • Earphone socket
  • User manual.

More interesting products

(*All information is plus legal VAT)