• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern 281201 Spring scales 281-201 Weight range 60 g Readability 0.5 g

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Precision spring balance 0,5 g/60 g

  • Small
  • handy
  • mobile - mechanical precision in pocket format

Technical specifications

Weight range

60 g

Product type

Spring scales

Readability

0.5 g

Display

Analogue

Manufacturer's standards (no certificate)

Dim

(L x W x H) 12 x 225 x 12 mm (Casing)

Weight

0.05 kg

Weight resolution

0.5 g

Calibratable

No

Weighing plate

Aluminium

Dim. (add. text)

Casing

Width

225 mm

Height

12 mm

Length

12 mm

Type

281201

Features

Calibratable

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 753539 Kern 281201 Spring scales 281-201 Weight range 60 g Readability 0.5 g

User & Safety Instructions

User & Safety Instructions 753539 Kern 281201 Spring scales 281-201 Weight range 60 g Readability 0.5 g

Information

Information 753539 Kern 281201 Spring scales 281-201 Weight range 60 g Readability 0.5 g

Description

Precision ±0.3%-accurate handy spring scales with rugged, anodized and abrasion-free aluminum tube, Precision scale with high resolution. Tare and zero locking device as well as rotating and tilting suspension bracket. Tara screw with precise grid adjustment protects against unintentional alteration. Lower suspension can be rotated and swivelled, as well as miscellaneous accessories are easily replaced. A multi-functional, long-lived measuring medium for weight determination and tensile force measurement. Always ready to use, without batteries.

This text is machine translated.

Features

  • Precision ± 0,3 %
  • Precise and handy Spring Balance with durable anodised aluminium tube and long scale of high resolution. Tare and zero adjustment. Tare screw with incremental rotation, to avoid inadvertent adjustment. Swivelable, rotatable and removable suspension bow, guided in a ring. Lower suspension swivels, rotates and can be easily changed using different accessories. A multifunctional long life measuring instrument for weighing and measuring traction forces. Always ready for use, needs no batteries.|

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 149.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)