• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern 283-152 283152 Calibrated to (ISO standards) 0,01 N/1 N Calibrated to ISO standards

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

0,01 N/1 N

  • Small
  • handy
  • mobile - mechanical precision in pocket format

Technical specifications

Product type

Force gauge

Dim

(W x H x D) 225 x 12 x 12 mm

Calibratable

No

Height

12 mm

ISO standards

Depth

12 mm

Width

225 mm

Display

Mechanical

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 753550 Kern 283-152 283152 Calibrated to (ISO standards) 0,01 N/1 N Calibrated to ISO standards

User & Safety Instructions

User & Safety Instructions 753550 Kern 283-152 283152 Calibrated to (ISO standards) 0,01 N/1 N Calibrated to ISO standards

Information

Information 753550 Kern 283-152 283152 Calibrated to (ISO standards) 0,01 N/1 N Calibrated to ISO standards

Description

- Thanks to rotating bracket optimum reading position of the scale-free-of-spring storage with highly precise adjustment, fatigue-free stainless steel spring clip-ose with free rotation of the lower suspension by 360°-Abrasion-free, colored anodized Precision scale with high resolution on aluminum pipe

This text is machine translated.

Features

  • Rotatable bow allows ideal positioning of scale for reading
  • Adjustment and suspension of spring without play, fatigue resistant stainless steel spring
  • Precise graduation with high resolution, abrasion-resistant, color anodized, on aluminium tube|

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 187.98*

What kind of Scales Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)