• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern 285052 Spring scales 285-052 Weight range 5 kg Readability 50 g

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 315.00 / piece)
€ 315.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Precision Spring Balance 50 g/5 kg

  • Small
  • handy
  • mobile - mechanical precision in pocket format

Technical specifications

Weight range

5 kg

Product type

Spring scales

Readability

50 g

Display

Analogue

Manufacturer's standards (no certificate)

Dim

(L x W x H) 32 x 370 x 32 mm

Weight

0.35 kg

Weight resolution

50 g

Calibratable

No

Width

370 mm

Height

32 mm

Length

32 mm

Type

285052

Features

Calibratable

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 753559 Kern 285052 Spring scales 285-052 Weight range 5 kg Readability 50 g

User & Safety Instructions

User & Safety Instructions 753559 Kern 285052 Spring scales 285-052 Weight range 5 kg Readability 50 g

Information

Information 753559 Kern 285052 Spring scales 285-052 Weight range 5 kg Readability 50 g

Description

Precision ±0.3%-accurate handy spring scales with rugged, anodized and abrasion-free aluminum tube, Precision scale with high resolution. Tare and zero locking device as well as rotating and tilting suspension bracket. Tara screw with precise grid adjustment protects against unintentional alteration. Lower suspension can be rotated and swivelled, as well as miscellaneous accessories are easily replaced. A multi-functional, long-lived measuring medium for weight determination and tensile force measurement. Always ready to use, without batteries.

This text is machine translated.

Features

  • Precision ± 0,3 %
  • Precise and handy Spring Balance with durable anodised aluminium tube and long scale of high resolution. Tare and zero adjustment. Tare screw with incremental rotation, to avoid inadvertent adjustment. Swivelable, rotatable and removable suspension bow, guided in a ring. Lower suspension swivels, rotates and can be easily changed using different accessories. A multifunctional long life measuring instrument for weighing and measuring traction forces. Always ready for use, needs no batteries.|

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 444.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)