• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern 572-30 Precision scales Weight range 240 g Readability 0.001 g via PSU Silver

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 939.00 / piece)
€ 939.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Precision balance 0,001 g : 240 g

  • All-rounder e.g. as laboratory
  • counting or checking balance

Technical specifications

Series

572

Weight range

240 g

Product type

Precision scales

Weight resolution

.001 g

Readability

0.001 g

Weighing plate dimensions

106 mm

Load capacity

240 g

Display

Digital

Power supply (LOV)

via PSU

Manufacturer's standards (no certificate)

Factory colour

Silver

Power supply (details)

100 -240 V

Dim

(L x W x H) 310 x 180 x 85 mm

Weight

2.4 kg

Calibratable

No

Weighing plate

Stainless steel

Width

180 mm

Height

85 mm

Length

310 mm

Reproducibility

0.001 g

Type

572-30

Features

Calibratable

Counting

Top plate (width)

157 mm

Top plate (length)

157 mm

Top plate (Ø)

106 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 754884 Kern 572-30 Precision scales Weight range 240 g Readability 0.001 g via PSU Silver

User & Safety Instructions

User & Safety Instructions 754884 Kern 572-30 Precision scales Weight range 240 g Readability 0.001 g via PSU Silver

Information

Information 754884 Kern 572-30 Precision scales Weight range 240 g Readability 0.001 g via PSU Silver

Description

- Simple Step-by-step user guidance on the display accurate figures: The automatic reference optimisation gradually improves the average value of the piece weight - Numerical Taravorabzug for well-known container weight. Useful for filling quantity controls - freely programmable weighing unit, e.g. Displayed directly on fiber length g/m, paper weight g/m2, etc. - Robust metal housing-ring-shaped wind protection standard for models with weighing plate size mm. Weighing room ØxH 157 x 43 mm

This text is machine translated.

Features

  • Simple step-by-step user guidance in the display
  • Precise counting: The automatic optimisation of reference weight gradually improves the average value of the piece weight
  • Numerical subtraction of tare weight for known container weight. Useful for checking fill-levels
  • Freely programmable weighing unit, e.g. display directly in special units such as length of thread g/m, paper weight g/m2, or similar
  • Robust metal housing
  • Ring-shaped draft shield standard for models with weighing plate sizes mm. Weighing space ØxH 157x43 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,073.99*

What kind of Laboratory Scales are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)