• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern BID1T4D Platform scales BID 1T-4D Weight range 1500 kg Readability 100 g, 200 g via PSU

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Display type: LCD
  • Display digit height - large: 25 mm
Weight range

1500 kg

Product type

Platform scales

Readability

100 g

200 g

Display

Digital

Power supply (LOV)

via PSU

Manufacturer's standards (no certificate)

Dim

(L x W x H) 1500 x 1200 x 108 mm

Weight

150 kg

Weight resolution

100 g

Calibratable

No

Weighing plate

Steel (powder-coated)

Width

1200 mm

Height

108 mm

Length

1500 mm

Reproducibility

0.2 kg

0.5 kg

Type

BID1T4D

Features

Calibratable

Top plate (width)

1200 mm

Top plate (length)

1500 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2498129 Kern BID1T4D Platform scales BID 1T-4D Weight range 1500 kg Readability 100 g, 200 g via PSU

User & Safety Instructions

User & Safety Instructions 2498129 Kern BID1T4D Platform scales BID 1T-4D Weight range 1500 kg Readability 100 g, 200 g via PSU

Information

Information 2498129 Kern BID1T4D Platform scales BID 1T-4D Weight range 1500 kg Readability 100 g, 200 g via PSU

Description

Weighing bridge made of non-slip steel checker plate, 4 load cells, alloyed steel, silicone-coated, IP67. Easy leveling of the weighing bridge as well as access to the junction box from above. Evaluation unit: For details see Kern KIB-TM. Summing of weight values and counting parts. Thanks to interfaces such as RS-232 or USB, WLAN, Bluetooth, Ethernet (optional), the scales can be easily integrated into existing networks and facilitates data exchange between scales and PCs or printers. Query and remote control of the scale via external control devices or computers using Kern Communication Protocol (KCP). The KCP is a standardized interface command set for CORE scales and other instruments that allows the retrieval and control of all relevant parameters and device functions. Kern devices with KCP can be connected to computers, industrial controls and other digital systems very easily. The KCP protocol is largely compatible with the MT-SICS protocol.

This text is machine translated.

Features

  • Weighing bridge. Dust and splash-water protection IP67. Welded platform. Comfortable leveling of the weighing bridge. Sum. Interfaces. Query and remote control of the scale.

Scope of delivery

  • Power supply with travel adapter: EURO, CH, UK, US.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.