• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern Platform scales BID 1T-4DSM Weight range 1500 kg Readability 200 g, 500 g via PSU Dark grey

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Display type: LCD
  • Display digit height - large: 25 mm
Weight range

1500 kg

Product type

Platform scales

Readability

200 g

500 g

Display

Digital

Power supply (LOV)

via PSU

Manufacturer's standards (no certificate)

Factory colour

Dark grey

Dim

(L x W x H) 1000 x 1000 x 108 mm

Weight

75 kg

Weight resolution

200 g

Calibratable

Yes

Weighing plate

Steel (powder-coated)

Width

1000 mm

Height

108 mm

Length

1000 mm

Reproducibility

0.2 kg

0.5 kg

Type

BID 1T-4DSM

Features

Calibratable

Calibratable

Top plate (width)

1000 mm

Top plate (length)

1000 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2498131 Kern Platform scales BID 1T-4DSM Weight range 1500 kg Readability 200 g, 500 g via PSU Dark grey

User & Safety Instructions

User & Safety Instructions 2498131 Kern Platform scales BID 1T-4DSM Weight range 1500 kg Readability 200 g, 500 g via PSU Dark grey

Information

Information 2498131 Kern Platform scales BID 1T-4DSM Weight range 1500 kg Readability 200 g, 500 g via PSU Dark grey

Description

Weighing bridge made of non-slip steel checker plate, 4 load cells, alloyed steel, silicone-coated, IP67. Easy leveling of the weighing bridge as well as access to the junction box from above. Evaluation unit: For details see Kern KIB-TM. Summing of weight values and counting parts. Thanks to interfaces such as RS-232 or USB, WLAN, Bluetooth, Ethernet (optional), the scales can be easily integrated into existing networks and facilitates data exchange between scales and PCs or printers. Query and remote control of the scale via external control devices or computers using Kern Communication Protocol (KCP). The KCP is a standardized interface command set for CORE scales and other instruments that allows the retrieval and control of all relevant parameters and device functions. Kern devices with KCP can be connected to computers, industrial controls and other digital systems very easily. The KCP protocol is largely compatible with the MT-SICS protocol.

This text is machine translated.

Features

  • Weighing bridge. Dust and splash-water protection IP67. Welded platform. Comfortable leveling of the weighing bridge. Sum. Interfaces. Query and remote control of the scale.

Scope of delivery

  • Power supply with travel adapter: EURO,UK,US.

Hints

The product you have chosen is an item that has been approved for calibration.
If EU Directives require a calibration, please order the conformity assessment (calibration) using the optional accessories.
Subsequent first generation is not possible.
The right of withdrawal is excluded in the case of articles with initial collection.
According to EU Directive 2014/31/EU, scales must be officially certified (calibrated) if they are used as follows:
(A) in the course of trade, when the price of a product is determined by weighing.
(B) In the manufacture of medicinal products in pharmacies as well as in the medical and pharmaceutical laboratory.
C) For official purposes.
D) In the manufacture of pre-packaged packaging.
E) In medicine.
Please note that the legislator specifies that calibrated scales that transmit measured values via an interface to a PC, ERP/CRM system or similar require an alibi memory (KIB-A13).
When data is output from the scale for further processing, an alibi memory is required.
Attention: Retrofitting is not possible! If required, please order the KIB-A13 Alibi Memory interface module using the optional accessories.
In the case of articles with upgraded interface module Alibi memory, the right of withdrawal is basically excluded.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.