• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern CCS150K001L Counting scales CCS 150K0.01L Weight range 150 kg Readability 10 mg via PSU Multicolour

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Weight range

150 kg

Product type

Counting scales

Readability

10 mg

Display

Digital

Power supply (LOV)

via PSU

Manufacturer's standards (no certificate)

Factory colour

Multicolour

Power supply (details)

220 V - 240 V AC 50 Hz

Dim

(L x W x H) 125 x 320 x 125 mm

Weight

3.8 kg

Weight resolution

10 mg

Calibratable

No

Calibration service

962-129-127

Weighing plate

Stainless steel

Width

320 mm

Height

125 mm

Length

125 mm

Reproducibility

0.00002 kg

Type

CCS150K001L

Features

Counting

Calibratable

Top plate (width)

650 mm

Top plate (length)

500 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1551994 Kern CCS150K001L Counting scales CCS 150K0.01L Weight range 150 kg Readability 10 mg via PSU Multicolour

User & Safety Instructions

User & Safety Instructions 1551994 Kern CCS150K001L Counting scales CCS 150K0.01L Weight range 150 kg Readability 10 mg via PSU Multicolour

Information

Information 1551994 Kern CCS150K001L Counting scales CCS 150K0.01L Weight range 150 kg Readability 10 mg via PSU Multicolour

Description

With this highly accurate counting system Kern CCS a large range of single counting scales can be replaced cost-effectively and efficiently.
Reference scales Kern CFS: This professional counting scales Kern CFS can also be used individually. By connecting a high-load weighing bridge, this also fulfills the highest demands in terms of accuracy, weighing range and bulk volumes.
Programmable via keypad:
- desired reference number
- known reference weight
Memory (PLU) for 100 articles with additional text.
Fill-to-target function: Programmable target weight. The achievement of the target value is indicated by an acoustic and visual signal.
Accurate counting: Automatic reference optimization gradually improves the average part weight.
Quantity scale Kern KFP: The quantity counting takes place with high precision on the weighing platform (= weighing bridge) Kern KFP.
Stainless steel platform, steel base painted.
Aluminum single-point load cell (1 x 3000 e), IP65 protection.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.