1/2
4 kg
Counting scales
0.02 g
via PSU
Manufacturer's standards (no certificate)
Multicolour
110V - 230V AC
(L x W x H) 225 x 115 x 60 mm
5.1 kg
963-127
Stainless steel
115 mm
60 mm
225 mm
0.04 g
CDS 4K0.02
Calibratable
Counting
228 mm
228 mm
Datasheet 1552007 Kern CDS 4K0.02 Counting scales CDS 4K0.02 Weight range 4 kg Readability 0.02 g via PSU Multicolour
User & Safety Instructions 1552007 Kern CDS 4K0.02 Counting scales CDS 4K0.02 Weight range 4 kg Readability 0.02 g via PSU Multicolour
The necessary accessories are required to use the article as described.