• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern DE150K20D Platform scales DE 150K20D Weight range 150 kg Readability 20 g, 50 g via PSU Silver

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 265.00 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Kern DE150K20D Platform scales DE 150K20D Weight range 150 kg Readability 20 g, 50 g via PSU Silver

  • PRE-TARE function for manual subtraction of the known weight of a container
  • Freely programmable weighing unit
  • Versatile positioning of the display unit

Technical specifications

  • Display: LCD backlit,
Weight range

150 kg

Product type

Platform scales

Readability

20 g

50 g

Display

Digital

Power supply (LOV)

via PSU

Manufacturer's standards (no certificate)

Factory colour

Silver

Power supply (details)

230 V/AC or 9 V battery

Dim

(L x W x H) 308 x 318 x 75 mm (Casing)

Weight

5 kg

Weight resolution

20 g

Calibratable

No

Weighing plate

Stainless steel

Dim. (add. text)

Casing

Width

318 mm

Height

75 mm

Length

308 mm

Reproducibility

0.02 kg

0.05 kg

Type

DE150K20D

Features

Calibratable

Top plate (width)

318 mm

Top plate (length)

308 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 126182 Kern DE150K20D Platform scales DE 150K20D Weight range 150 kg Readability 20 g, 50 g via PSU Silver

User & Safety Instructions

User & Safety Instructions 126182 Kern DE150K20D Platform scales DE 150K20D Weight range 150 kg Readability 20 g, 50 g via PSU Silver

Information

Information 126182 Kern DE150K20D Platform scales DE 150K20D Weight range 150 kg Readability 20 g, 50 g via PSU Silver

Description

The platform scale is perfectly suitable for diverse uses due to its low weight and compact, flat design. The display unit can be set in any position: screwed on front, free standing on screwed to the wall. The AUTO OFF function switched on after 3 minutes is used to preserve the batteries.

Features

  • Background lit LC-Display, 25 mm digit height
  • Display unit: IP65. Protects against dirt and water splashes
  • Battery operation possible:
  • AUTO OFF function.

Hints

The scale has a readability of 20 g to 60 kg, from 60 kg a readability of 50 g.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 328.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)