• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern DE150K2D Platform scales DE 150K2D Weight range 150 kg Readability 2 g, 5 g via PSU Silver

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 459.00 / piece)
€ 459.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Platform scale 2 g: 5 g : 60 kg: 150 kg

  • Multi-functional scale with IP65 display device

Technical specifications

Weight range

150 kg

Product type

Platform scales

Readability

2 g

5 g

Display

Digital

Power supply (LOV)

via PSU

Manufacturer's standards (no certificate)

Factory colour

Silver

Power supply (details)

110 - 230 V/AC, 9 V

Dim

(L x W x H) 308 x 318 x 88 mm

Weight

7 kg

Weight resolution

0.002 | 0.005 kg

Calibratable

No

Weighing plate

Stainless steel

Width

318 mm

Height

88 mm

Length

308 mm

Reproducibility

0.002 kg

0.005 kg

Type

DE150K2D

Features

Calibratable

Top plate (width)

315 mm

Top plate (length)

305 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 755452 Kern DE150K2D Platform scales DE 150K2D Weight range 150 kg Readability 2 g, 5 g via PSU Silver

User & Safety Instructions

User & Safety Instructions 755452 Kern DE150K2D Platform scales DE 150K2D Weight range 150 kg Readability 2 g, 5 g via PSU Silver

Information

Information 755452 Kern DE150K2D Platform scales DE 150K2D Weight range 150 kg Readability 2 g, 5 g via PSU Silver

Description

- High Mobility: thanks to battery mode/battery mode (optional), compact, flat design and low self-weight suitable for use at several locations (production, storage, dispatch,...) Versatile positioning of the evaluation unit: for example, free standing on screwed to the wall (optional) evaluation unit IP65. Protected against dust and water spray (only in the battery or rechargeable battery operation) - PRE-TARE function for manual subtraction of the known weight of a container, useful for filling quantity controls - with the recipe function, different components of a mixture cumulative weighing. For control, the total weight of all components can be accessed - freely programmable weighing unit, e.g. Displayed directly on fiber length g/m, paper weight g/m2, etc.

This text is machine translated.

Features

  • High mobility: Battery operation/rechargeable battery pack (optional), compact, flat construction and low weight make this balance ideal for use in several locations (production, warehouse, dispatch department, ...)
  • Flexible positioning of display device: eg. free-standing or mounted to the wall (optional)
  • Display device IP65. Protected against dust and water splashes (only when using battery or rechargeable battery pack)
  • PRE-TARE function for manual subtraction of a known container weight, useful for checking fill-levels
  • With the recipe function you can weigh the different ingredients of a mixture. As a check, you can also recall the total weight of all the ingredients
  • Freely programmable weighing unit, e.g. display directly in special units such as length of thread g/m, paper weight g/m2, or similar|

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 522.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)