
Number
Total (€ 295.00 / piece)
€ 295.00
incl. VAT
Only 2 Piece(s) available
Highlights & Details
Kern DE60K5A Platform scales DE 60K5A Weight range 60 kg Readability 5 g via PSU Silver
- PRE-TARE function for manual subtraction of the known weight of a container
- Freely programmable weighing unit
- Versatile positioning of the display unit
Technical specifications
- Display: LCD backlit,
- Weight range
60 kg
- Product type
Platform scales
- Readability
5 g
- Display
Digital
- Power supply (LOV)
via PSU
Manufacturer's standards (no certificate)
- Factory colour
Silver
- Power supply (details)
230 V/AC or 9 V battery
- Dim
(L x W x H) 308 x 318 x 75 mm
- Weight
4.8 kg
- Weight resolution
.0050000000000000001 kg
- Calibratable
No
- Weighing plate
Stainless steel
- Width
318 mm
- Height
75 mm
- Length
308 mm
- Reproducibility
0.005 kg
- Type
DE60K5A
- Features
Calibratable
- Top plate (width)
318 mm
- Top plate (length)
308 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 126178 Kern DE60K5A Platform scales DE 60K5A Weight range 60 kg Readability 5 g via PSU Silver
User & Safety Instructions
User & Safety Instructions 126178 Kern DE60K5A Platform scales DE 60K5A Weight range 60 kg Readability 5 g via PSU Silver
Information
Information 126178 Kern DE60K5A Platform scales DE 60K5A Weight range 60 kg Readability 5 g via PSU Silver
Description
The platform scale is perfectly suitable for diverse uses due to its low weight and compact, flat design. The display unit can be set in any position: screwed on front, free standing on screwed to the wall. The AUTO OFF function switched on after 3 minutes is used to preserve the batteries.
Features
- Background lit LC-Display, 25 mm digit height
- Display unit: IP65. Protects against dirt and water splashes
- Battery operation possible:
- AUTO OFF function.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 358.99*
What kind of Industrial Scales are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































