• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern DS3K001S Platform scales DS 3K0.01S Weight range 3 kg Readability 0.01 g via PSU Silver

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 829.00 / piece)
€ 829.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Industrial scale 0,01 g : 3000 g

  • Industrial scale with laboratory accuracy
  • also with EC type approval [M]

Technical specifications

Weight range

3 kg

Product type

Platform scales

Readability

0.01 g

Display

Digital

Power supply (LOV)

via PSU

Manufacturer's standards (no certificate)

Factory colour

Silver

Power supply (details)

110 - 230 V/AC

Dim

(L x W x H) 230 x 230 x 103 mm

Weight

4.2 kg

Weight resolution

0.01 g

Calibratable

No

Weighing plate

Stainless steel

Width

230 mm

Height

103 mm

Length

230 mm

Reproducibility

0.02 g

Type

DS3K001S

Features

Calibratable

Top plate (width)

228 mm

Top plate (length)

228 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 755480 Kern DS3K001S Platform scales DS 3K0.01S Weight range 3 kg Readability 0.01 g via PSU Silver

User & Safety Instructions

User & Safety Instructions 755480 Kern DS3K001S Platform scales DS 3K0.01S Weight range 3 kg Readability 0.01 g via PSU Silver

Information

Information 755480 Kern DS3K001S Platform scales DS 3K0.01S Weight range 3 kg Readability 0.01 g via PSU Silver

Description

- Use Step-by-step via yes/no dialog in the display numeric taravorabzug for well-known container weight. Useful for filling quantity checks-accurate figures: The automatic reference optimisation gradually improves the average value of the piece weight

This text is machine translated.

Features

  • User guidance step by step through Yes/No dialogue on the display
  • Numerical subtraction of tare weight for known container weight. Useful for checking fill-levels
  • Precise counting: The automatic optimisation of reference weight gradually improves the average value of the piece weight|

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 963.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)