• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern DS8K005 Platform scales DS 8K0.05 Weight range 8 kg Readability 0.05 g via PSU Silver

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 815.00 / piece)
€ 815.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Platform scale 0,05 g : 8000 g

  • Industrial scale with laboratory accuracy
  • also with EC type approval [M]

Technical specifications

Weight range

8 kg

Product type

Platform scales

Readability

0.05 g

Display

Digital

Power supply (LOV)

via PSU

Manufacturer's standards (no certificate)

Factory colour

Silver

Power supply (details)

110 - 230 V/AC

Dim

(L x W x H) 318 x 308 x 75 mm

Weight

8 kg

Weight resolution

0.05 g

Calibratable

No

Weighing plate

Stainless steel

Width

308 mm

Height

75 mm

Length

318 mm

Reproducibility

0.05 g

Type

DS8K005

Features

Calibratable

Top plate (width)

308 mm

Top plate (length)

318 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 755485 Kern DS8K005 Platform scales DS 8K0.05 Weight range 8 kg Readability 0.05 g via PSU Silver

User & Safety Instructions

User & Safety Instructions 755485 Kern DS8K005 Platform scales DS 8K0.05 Weight range 8 kg Readability 0.05 g via PSU Silver

Information

Information 755485 Kern DS8K005 Platform scales DS 8K0.05 Weight range 8 kg Readability 0.05 g via PSU Silver

Description

- Use Step-by-step via yes/no dialog in the display numeric taravorabzug for well-known container weight. Useful for filling quantity checks-accurate figures: The automatic reference optimisation gradually improves the average value of the piece weight

This text is machine translated.

Features

  • User guidance step by step through Yes/No dialogue on the display
  • Numerical subtraction of tare weight for known container weight. Useful for checking fill-levels
  • Precise counting: The automatic optimisation of reference weight gradually improves the average value of the piece weight|

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 974.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)