• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern EMB1003 Classroom scales EMB 100-3 Weight range 100 g Readability 1 mg battery-powered Silver

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 275.00 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

School balance 0,001 g : 100 g

  • All-purpose small pet scale for mobile and stationary use

Technical specifications

Weight range

100 g

Product type

Classroom scales

Readability

1 mg

Display

Digital

Power supply (LOV)

battery-powered

Manufacturer's standards (no certificate)

Factory colour

Silver

Power supply (details)

220 V - 240 V/AC 50 Hz

Dim

(L x W x H) 54 x 170 x 54 mm (Casing)

Weight

0.85 kg

Weight resolution

0.001 g

Calibratable

No

Weighing plate

Plastic (conductive paint)

Dim. (add. text)

Casing

Width

170 mm

Height

54 mm

Length

54 mm

Reproducibility

0.001 g

Type

EMB1003

Features

Calibratable

Top plate (Ø)

82 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 755512 Kern EMB1003 Classroom scales EMB 100-3 Weight range 100 g Readability 1 mg battery-powered Silver

User & Safety Instructions

User & Safety Instructions 755512 Kern EMB1003 Classroom scales EMB 100-3 Weight range 100 g Readability 1 mg battery-powered Silver

Information

Information 755512 Kern EMB1003 Classroom scales EMB 100-3 Weight range 100 g Readability 1 mg battery-powered Silver

Description

- Ready to start: batteries included, 9 V battery, battery life up to 12 h. AUTO-OFF-function for protecting the battery, can be switched off - Add-on weighing function simplifies recipe picking-particularly flat design - Safe and skid-free set-up with rubber feet model Kern EMB 500-1 BE as a special version Black Edition available technical data dimensions top plate (plastic) diameter 82 mm Ø 105 mm BxT 150 mm Dimensions 170 x 240 x 39 mm housing wxdxh net weight approx. 0.5 kg permitted ambient temperature range 5°C / 35°C

This text is machine translated.

Features

  • Ideal table scale for weighing small animals or for the laboratory
  • Particularly flat design
  • Plastic weighing tray, removable
  • For easy and hygienic cleaning
  • Tare function facilitates formulation work
  • Simple and convenient 2-key operation|

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 409.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)