• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern EMS12K1 Classroom scales EMS 12K1 Weight range 12 kg Readability 1 g via PSU White

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

EMS 12K1 Precision scale

  • Flat design height
  • Safe and skid-free set-up with rubber feet.
  • PRE-TARE function for manual subtraction of the known weight of a container
  • This text is machine translated.

Technical specifications

  • Ambient temperature: 5 °C - 35 °C
  • LCD Display
  • Battery operation possible: battery pack (9 V) not in series
Weight range

12 kg

Product type

Classroom scales

Readability

1 g

Display

Digital

Power supply (LOV)

via PSU

Manufacturer's standards (no certificate)

Factory colour

White

Power supply (details)

230 V/AC or 9 V battery

Dim

(L x W x H) 65 x 200 x 65 mm

Weight

1.2 kg

Weight resolution

1 g

Calibratable

No

Weighing plate

Plastic

Width

200 mm

Height

65 mm

Length

65 mm

Reproducibility

1 g

Type

EMS12K1

Features

Calibratable

Top plate (width)

175 mm

Top plate (length)

190 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 126171 Kern EMS12K1 Classroom scales EMS 12K1 Weight range 12 kg Readability 1 g via PSU White

User & Safety Instructions

User & Safety Instructions 126171 Kern EMS12K1 Classroom scales EMS 12K1 Weight range 12 kg Readability 1 g via PSU White

Information

Information 126171 Kern EMS12K1 Classroom scales EMS 12K1 Weight range 12 kg Readability 1 g via PSU White

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 139.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)