

EW
2.2 kg
Precision scales
0.01 g
0.01 g
180 × 160 mm
2200 g
Digital
via PSU
Manufacturer's standards (no certificate)
Silver
220 V - 240 V/AC 50 Hz
(L x W x H) 235 x 180 x 75 mm
3 kg
No
Stainless steel
180 mm
75 mm
235 mm
0.01 g
EW 2200-2NM
Calibratable
Counting
180 mm
160 mm
yes
Datasheet 755556 Kern EW 2200-2NM Precision scales Weight range 2.2 kg Readability 0.01 g via PSU Silver
User & Safety Instructions 755556 Kern EW 2200-2NM Precision scales Weight range 2.2 kg Readability 0.01 g via PSU Silver
Information 755556 Kern EW 2200-2NM Precision scales Weight range 2.2 kg Readability 0.01 g via PSU Silver
€ 1,238.99*
The necessary accessories are required to use the article as described.