

EW
820 g
Precision scales
0.01 g
0.01 g
170 × 140 mm
Digital
via PSU
Manufacturer's standards (no certificate)
Silver
220 V - 240 V/AC 50 Hz
(L x W x H) 235 x 180 x 75 mm
1.6 kg
No
Stainless steel
180 mm
75 mm
235 mm
0.01 g
EW 820-2NM
Calibratable
Counting
170 mm
140 mm
yes
Datasheet 755565 Kern EW 820-2NM Precision scales Weight range 820 g Readability 0.01 g via PSU Silver
User & Safety Instructions 755565 Kern EW 820-2NM Precision scales Weight range 820 g Readability 0.01 g via PSU Silver
Information 755565 Kern EW 820-2NM Precision scales Weight range 820 g Readability 0.01 g via PSU Silver
€ 1,028.99*
The necessary accessories are required to use the article as described.