6 kg
Precision scales
0.1 g
155 mm x 145 mm
Digital
via PSU
Manufacturer's standards (no certificate)
Multicolour
100 V - 240 V, 50 / 60 Hz
(L x W x H) 340 x 215 x 105 mm
3.4 kg
Yes
963-128
Stainless steel
215 mm
105 mm
340 mm
0.1 g
EWJ 6000-1SM+V
Calibrated
Calibratable
Counting
Calibratable
155 mm
145 mm
Datasheet 2237361 Kern EWJ 6000-1SM+V Precision scales Weight range 6 kg Readability 0.1 g via PSU Multicolour
User & Safety Instructions 2237361 Kern EWJ 6000-1SM+V Precision scales Weight range 6 kg Readability 0.1 g via PSU Multicolour
The necessary accessories are required to use the article as described.