600 g
Precision scales
0.01 g
135 mm
via PSU
Manufacturer's standards (no certificate)
Multicolour
100 V - 240 V, 50 / 60 Hz
(L x W x H) 315 x 220 x 90 mm
3.1 kg
Yes
963-127
220 mm
90 mm
315 mm
10 mg
EWJ 600-2M
Counting
135 mm
Datasheet 1551678 Kern EWJ 600-2M Precision scales Weight range 600 g Readability 0.01 g via PSU Multicolour
User & Safety Instructions 1551678 Kern EWJ 600-2M Precision scales Weight range 600 g Readability 0.01 g via PSU Multicolour
The necessary accessories are required to use the article as described.