• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern EWJ 600-2M+V Precision scales Weight range 600 g Readability 0.001 g via PSU Multicolour

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Kern EWJ 600-2M+V Precision scales Weight range 600 g Readability 0.001 g via PSU Multicolour

  • User-friendly operating philosophy: All main functions have their own button on the operator panel
  • Internal automatic adjustment time-controlled every 2 hours. Guarantees high accuracy and makes location-independant
  • Capacity indicator: An increasing light band indicates the remaining available weighing range
  • Not EWJ-SM: Data interface USB for transferring weighing data to PC, printer, USB sticks etc.
  • Wind protection as standard on models with = 600 g, weighing room B×T×H 145×160×80 mm
  • Only EWJ 300-3H: Large glass windscreen with 3 sliding doors for easy access to the weighing material, weighing room B×T×H 155×175×217 mm,
  • This text is machine translated.

Technical specifications

Weight range

600 g

Product type

Precision scales

Readability

0.001 g

Weighing plate dimensions

135 mm

Display

Digital

Power supply (LOV)

via PSU

Manufacturer's standards (no certificate)

Factory colour

Multicolour

Power supply (details)

100 V - 240 V, 50 / 60 Hz

Dim

(L x W x H) 340 x 220 x 105 mm

Weight

2.2 kg

Calibratable

Yes

Calibration service

963-127

Weighing plate

Stainless steel

Width

220 mm

Height

105 mm

Length

340 mm

Reproducibility

0.03 g

Type

EWJ 600-2M+V

Features

Calibrated

Calibratable

Counting

Calibratable

Top plate (Ø)

120 mm

Documents & Downloads

Datasheet

Datasheet 2237362 Kern EWJ 600-2M+V Precision scales Weight range 600 g Readability 0.001 g via PSU Multicolour

User & Safety Instructions

User & Safety Instructions 2237362 Kern EWJ 600-2M+V Precision scales Weight range 600 g Readability 0.001 g via PSU Multicolour

Information

Information 2237362 Kern EWJ 600-2M+V Precision scales Weight range 600 g Readability 0.001 g via PSU Multicolour

What kind of Laboratory Scales are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.