• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern FCB12K1 Table top scales FCB 12K1 Weight range 12 kg Readability 1 g via PSU Silver

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 275.00 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Bench scale 1 g : 12 kg

  • Bench scale with second display on the backside of the scale

Technical specifications

Weight range

12 kg

Product type

Table top scales

Readability

1 g

Display

Digital

Power supply (LOV)

via PSU

Manufacturer's standards (no certificate)

Factory colour

Silver

Power supply (details)

220 V - 240 V/AC 50 Hz

Dim

(L x W x H) 91 x 322 x 91 mm

Weight

3 kg

Weight resolution

1 g

Calibratable

No

Weighing plate

Stainless steel

Width

322 mm

Height

91 mm

Length

91 mm

Reproducibility

0.001 kg

Type

FCB12K1

Features

Calibratable

Top plate (width)

252 mm

Top plate (length)

225 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 755586 Kern FCB12K1 Table top scales FCB 12K1 Weight range 12 kg Readability 1 g via PSU Silver

User & Safety Instructions

User & Safety Instructions 755586 Kern FCB12K1 Table top scales FCB 12K1 Weight range 12 kg Readability 1 g via PSU Silver

Information

Information 755586 Kern FCB12K1 Table top scales FCB 12K1 Weight range 12 kg Readability 1 g via PSU Silver

Description

- Second display on the back side of the balance-PRE-TARE function for manual subtraction of the known weight of a container, useful for filling quantity checks

This text is machine translated.

Features

  • Second display on the rear of the balance
  • PRE-TARE function for manual subtraction of a known container weight, useful for checking fill-levels

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)