• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern EOB 35K10 Platform scales EOB 35K10 Weight range 35 kg Readability 10 g via PSU Silver

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 219.99 / piece)
€ 219.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Platform scales EOB 35K10

  • Weighing range 35 kg
  • Readability 10 g
  • Platform size 315mm x 305mm
  • Also runs on batteries
  • This text is machine translated.

Technical specifications

  • Linearity: ± 20 g
Weight range

35 kg

Product type

Platform scales

Readability

10 g

Display

Digital

Power supply (LOV)

via PSU

Manufacturer's standards (no certificate)

Factory colour

Silver

Power supply (details)

230 V/AC or 6 AA batteries (AA, optional)

Dim

(L x W x H) 305 x 315 x 57 mm

Weight

3.8 kg

Weight resolution

10 g

Calibratable

No

Cable length

1.8 m

Weighing plate

Stainless steel

Width

315 mm

Height

57 mm

Length

305 mm

Reproducibility

0.01 kg

Type

EOB 35K10

Features

Calibratable

Top plate (width)

315 mm

Top plate (length)

305 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 126199 Kern EOB 35K10 Platform scales EOB 35K10 Weight range 35 kg Readability 10 g via PSU Silver

User & Safety Instructions

User & Safety Instructions 126199 Kern EOB 35K10 Platform scales EOB 35K10 Weight range 35 kg Readability 10 g via PSU Silver

Information

Information 126199 Kern EOB 35K10 Platform scales EOB 35K10 Weight range 35 kg Readability 10 g via PSU Silver

Description

Comfortable platform scales with displaced display device. The display unit is connected by means of a spiral cable with the scale and can be ergonomically placed or mounted.

This text is machine translated.

Scope of delivery

  • Power supply unit
  • Wall bracket for the display device
  • Fixings
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 228.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)