• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern KDP 10K-4 Pallet scales Weight range 10 kg Readability 0.10 g Multicolour

Datasheet (PDF)
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Digital platform Kern KDP 10K-4

  • Universal digital platforms for flexible integration into process chains

Technical specifications

Weight range

10 kg

Product type

Pallet scales

Readability

0.10 g

Manufacturer's standards (no certificate)

Factory colour

Multicolour

Dim

(L x W x H) 166 x 165 x 75 mm

Weight

1.349 kg

Weighing plate

Stainless steel

Width

165 mm

Height

75 mm

Length

166 mm

Reproducibility

100 mg

Type

KDP 10K-4

Top plate (width)

165 mm

Top plate (length)

165 mm

Documents & Downloads

Datasheet

Datasheet 2340109 Kern KDP 10K-4 Pallet scales Weight range 10 kg Readability 0.10 g Multicolour

User & Safety Instructions

User & Safety Instructions 2340109 Kern KDP 10K-4 Pallet scales Weight range 10 kg Readability 0.10 g Multicolour

Description

Industry 4.0: These weighing platforms can be easily integrated into your process chain. All collected values can be transferred to your system as digital and already adjusted data via the many available interfaces and processed further. This saves costs, time and resources and makes work even more effective; Connecting the scales to a tablet or PC offers the advantage of using the installed apps and programs, which are usually already tailored to your needs, allow for simple and convenient operation and can often be extended as required. This offers you maximum flexibility in displaying, processing and storing the collected weighing data; querying and remote control of the scales : via external control devices or computers using Kern Communication Protocol (KCP). The KCP is a standardized interface command set for CORE scales and other instruments that allows the retrieval and control of all relevant parameters and device functions. Kern devices with KCP can be connected to computers, industrial controls and other digital systems very easily. The KCP protocol is largely compatible with the MT-SICS protocol; PRE-TARE function: For manual pre-withdrawal of a known container weight, useful for filling quantity controls; freely programmable weighing unit, for example Display directly in thread length g/m, paper weight g/m², etc., with; spirit level and foot screws : for exact leveling of the scale as standard; wind protection: Standard on models with weighing plate size , weighing room B×T×H ; included in delivery Software BalanceConnection: For adjusting and managing THE Kern KDP, for displaying the collected values on the PC in large format and transferring this data to other apps and programs;

This text is machine translated.