• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern KERN Hanging scales CH 50K100 Weight range 50 kg Readability 100 g battery-powered

EAN:
Part number:
Item no:
1/3
Datasheet (PDF)
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kern KERN Hanging scales CH 50K100 Weight range 50 kg Readability 100 g battery-powered

  • Built-in measuring tape (1 m)
  • Animal weighing program filters out vibrations

Technical specifications

Weight range

50 kg

Product type

Hanging scales

Readability

100 g

Display

Digital

Power supply (LOV)

battery-powered

Manufacturer's standards (no certificate)

Power supply (details)

9 V battery pack

Dim

(L x W x H) 176.5 x 90 x 176.5 mm (approx.)

Weight

0.35 kg

Weight resolution

100 g

Calibratable

No

Dim. (add. text)

approx.

Width

90 mm

Height

176.5 mm

Length

176.5 mm

Reproducibility

0.1 kg

Type

KERN

Features

Calibratable

Incl. hook

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 121241 Kern KERN Hanging scales CH 50K100 Weight range 50 kg Readability 100 g battery-powered

User & Safety Instructions

User & Safety Instructions 121241 Kern KERN Hanging scales CH 50K100 Weight range 50 kg Readability 100 g battery-powered

Information

Information 121241 Kern KERN Hanging scales CH 50K100 Weight range 50 kg Readability 100 g battery-powered

Description

Hanging scales with stainless steel hook for multi-purpose application. Thanks to their compact housing these handy and compact scales are suitable for everyday use. The 11 mm LCD ensures a good read-out. Tare button, data-hold function and the integrated 1 m measuring tape complete the list of features. The Auto-Off function switches the scales off after three minutes in order to preserve the batteries.

Scope of delivery

  • 9 V block battery
  • manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 100.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)