• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern KERN Platform scales DE 300K5DL Weight range 300 kg Readability 5 g, 10 g via PSU Silver

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 609.00 / piece)
€ 609.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kern KERN Platform scales DE 300K5DL Weight range 300 kg Readability 5 g, 10 g via PSU Silver

  • PRE-TARE function for manual subtraction of the known weight of a container
  • Freely programmable weighing unit
  • Versatile positioning of the display unit

Technical specifications

  • Display: LCD backlit,
Weight range

300 kg

Product type

Platform scales

Readability

5 g

10 g

Display

Digital

Power supply (LOV)

via PSU

Manufacturer's standards (no certificate)

Factory colour

Silver

Power supply (details)

230 V/AC or 9 V battery

Dim

(L x W x H) 406 x 522 x 98 mm

Weight

15 kg

Weight resolution

0.005 kg

Calibratable

No

Weighing plate

Stainless steel

Width

522 mm

Height

98 mm

Length

406 mm

Reproducibility

0.005 kg

0.01 kg

Type

KERN

Features

Calibratable

Top plate (width)

522 mm

Top plate (length)

406 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 126185 Kern KERN Platform scales DE 300K5DL Weight range 300 kg Readability 5 g, 10 g via PSU Silver

User & Safety Instructions

User & Safety Instructions 126185 Kern KERN Platform scales DE 300K5DL Weight range 300 kg Readability 5 g, 10 g via PSU Silver

Information

Information 126185 Kern KERN Platform scales DE 300K5DL Weight range 300 kg Readability 5 g, 10 g via PSU Silver

Description

The platform scale is perfectly suitable for diverse uses due to its low weight and compact, flat design. The display unit can be set in any position: screwed on front, free standing on screwed to the wall. The AUTO OFF function switched on after 3 minutes is used to preserve the batteries.

Features

  • Background lit LC-Display, 25 mm digit height
  • Display unit: IP65. Protects against dirt and water splashes
  • Battery operation possible:
  • AUTO OFF function.

Hints

The scale has a readability of 5g up to 150 kg, from 150 kg a readability of 10 g.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 672.99*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)