
Number
Total (€ 259.00 / piece)
€ 259.00
incl. VAT
Only 5 Piece(s) available
Highlights & Details
Kern KERN Platform scales DE 60K10D Weight range 60 kg Readability 10 g, 20 g via PSU Silver
- PRE-TARE function for manual subtraction of the known weight of a container
- Freely programmable weighing unit
- Versatile positioning of the display unit
Technical specifications
- Display: LCD backlit,
- Weight range
60 kg
- Product type
Platform scales
- Readability
10 g
20 g
- Display
Digital
- Power supply (LOV)
via PSU
Manufacturer's standards (no certificate)
- Factory colour
Silver
- Power supply (details)
230 V/AC or 9 V battery
- Dim
(L x W x H) 308 x 318 x 75 mm (Casing)
- Weight
4.8 kg
- Weight resolution
10 g
- Calibratable
No
- Weighing plate
Stainless steel
- Dim. (add. text)
Casing
- Width
318 mm
- Height
75 mm
- Length
308 mm
- Reproducibility
0.01 kg
0.02 kg
- Type
KERN
- Features
Calibratable
- Top plate (width)
318 mm
- Top plate (length)
308 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 126180 Kern KERN Platform scales DE 60K10D Weight range 60 kg Readability 10 g, 20 g via PSU Silver
User & Safety Instructions
User & Safety Instructions 126180 Kern KERN Platform scales DE 60K10D Weight range 60 kg Readability 10 g, 20 g via PSU Silver
Information
Information 126180 Kern KERN Platform scales DE 60K10D Weight range 60 kg Readability 10 g, 20 g via PSU Silver
Description
The platform scale is perfectly suitable for diverse uses due to its low weight and compact, flat design. The display unit can be set in any position: screwed on front, free standing on screwed to the wall. The AUTO OFF function switched on after 3 minutes is used to preserve the batteries.
Features
- Background lit LC-Display, 25 mm digit height
- Display unit: IP65. Protects against dirt and water splashes
- Battery operation possible:
- AUTO OFF function.
Hints
The scale has a readability of 10 g to 30 kg, from 30 kg a readability of 20 grams.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 322.99*
What kind of Industrial Scales are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































