• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern OBF 131 Transmission microscope Trinocular 1000 x Transmitted light

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Transmitted light microscope OBF131

  • Transmitted light
  • Trinocular
  • Halogen Lighting

Technical specifications

Product type

Transmission microscope

Type

Trinocular

Type

Upright

Optical magnification (min.)

40 x

Optical magnification (max.)

1000 x

Clearance (min.)

0.07 mm

Clearance (max.)

18.6 mm

Lighting type

Transmitted light

Bulb type

HV halogen

Bulb rating

20 W

Dim

(L x W x H) 394 x 185 x 377 mm

Length

394 mm

Width

185 mm

Height

377 mm

Weight

6.5 kg

Documents & Downloads

Datasheet

Datasheet 1552382 Kern OBF 131 Transmission microscope Trinocular 1000 x Transmitted light

User & Safety Instructions

User & Safety Instructions 1552382 Kern OBF 131 Transmission microscope Trinocular 1000 x Transmitted light

Description

The obf-1-models are excellent and stable laboratory microscopes for all usual routine applications. A key feature of these variables and at the same time robust microscope series is the stable and precisely adjustable mechanics.
Depending on your needs you models with a strong, infinitely dimmable 3W LED or a 20-W halogen lighting (Philips).
The fix-vorzentrierte and focusable 1.25-ABBÉ-condenser with aperture and diaphragm allows you a simplified Köhler lighting, without that the center can be adjusted.
The large mechanical cross-table and its object holder hold up to two products at the same time and focused by a two-sided coaxial coarse and fine focusing fast and easy.
A large selection of eyepieces, lenses and color filters as well as a dark field condenser and a simple polarisation unit are available as accessories are available.

Area of application
Haematology, Urology, gynecology, dermatology, pathology, microbiology and Parasitology, immunology, oncology, entomology, veterinary, water analysis, breweries

Applications / Samples
Translucent and thin, low contrast, sophisticated products (e.g. living mammalian cells, bacteria, tissue)


This text is machine translated.

Features

  • Contrast methods: Bright field (Standard), dark field (optional), polarisation (optional)
  • Eyepieces: WF 10x/18 mm diameter
  • Objectives: 4 x / 10x / 40x / 100x (achromat)
  • Optical System: Finite (DIN)
  • Cross-table: 145 x 130 mm
  • Condenser: Abbe N.A. 1.25 vorzentriert (with aperture aperture)
  • Lighting: 20 W Halogen (transmitted light), Simple Köhler illumination

Scope of delivery

  • Dust protection hood
  • Eyecups
  • Operating instructions
  • Power cable;
  • Allen key
  • Spare fuse
  • Spare bulb

Hints

For connecting a camera is a C-Mount adapter is required.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.