• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern Transmission microscope Binocular 400 x Transmitted light

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Transmitted light microscope OBE 102

  • Transmitted light
  • Binocular
  • LED Lighting

Technical specifications

Product type

Transmission microscope

Type

Binocular

Type

Upright

Optical magnification (min.)

40 x

Optical magnification (max.)

400 x

Clearance (min.)

0.07 mm

Clearance (max.)

18.6 mm

Lighting type

Transmitted light

Bulb type

LED (monochrome)

Bulb rating

3 W

Dim

(L x W x H) 320 x 180 x 365 mm

Length

320 mm

Width

180 mm

Height

365 mm

Weight

5 kg

Documents & Downloads

Datasheet

Datasheet 1552378 Kern Transmission microscope Binocular 400 x Transmitted light

User & Safety Instructions

User & Safety Instructions 1552378 Kern Transmission microscope Binocular 400 x Transmitted light

Description

At the core OBE-1-series are fully equipped high-quality transmitted light microscope, which in its handling and their ergonomic design can't be beat.
The strong and infinitely dimmable 3W LED is an optimum illumination of the products as well as a high service life. Also a mobile use of some models is no problem by rechargeable batteries.
The height-adjustable and thus focusable 1.25 - ABBÉ-condenser with aperture aperture is another quality feature of the OBE-1 series and provides for an optimal light bundling.
The height adjustment of the fully equipped cross table takes place via a two-sided coarse and fine focusing instead. A quick work and moving the preparation is done via the ergonomically arranged coaxial drive.
A large selection of different eyepieces, lenses, a simple polarisation unit and a dark field is also available.

Area of application
Training, haematology, sediments, doctor's offices

Applications / Samples
Translucent and thin, high-contrast, less demanding products (e.g. Vegetable tissue, colored cells/parasites)

This text is machine translated.

Features

  • Contrast methods: Bright field (Standard), dark field (optional), polarisation (optional)
  • Eyepieces: WF 10x/18 mm diameter
  • Objectives: 4 x/10x/40x (achromat)
  • Optical System: Finite (DIN)
  • Cross-table: 125 x 115 mm
  • Condenser: Abbe N.A. 1.25 (with aperture aperture)
  • Lighting: 3 W LED (light)

Scope of delivery

  • Dust protection hood
  • Eyecups
  • Operating instructions
  • Power cable;
  • Allen key
  • Spare fuse.