• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern OBS 106 Transmission microscope Binocular 400 x Transmitted light

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Kern OBS 106 Transmission microscope Binocular 400 x Transmitted light

  • Transmitted light
  • Binocular
  • LED Lighting

Technical specifications

Product type

Transmission microscope

Type

Binocular

Type

Upright

Optical magnification (min.)

40 x

Optical magnification (max.)

400 x

Clearance (min.)

0.53 mm

Clearance (max.)

18 mm

Lighting type

Transmitted light

Bulb type

LED (monochrome)

Bulb rating

0.5 W

Dim

(L x W x H) 13 x 30 x 31 cm

Length

13 cm

Width

30 cm

Height

31 cm

Weight

3 kg

Documents & Downloads

Datasheet

Datasheet 1552389 Kern OBS 106 Transmission microscope Binocular 400 x Transmitted light

User & Safety Instructions

User & Safety Instructions 1552389 Kern OBS 106 Transmission microscope Binocular 400 x Transmitted light

Information

Information 1552389 Kern OBS 106 Transmission microscope Binocular 400 x Transmitted light

Description

At the core of OBS-1 series are solid and simple school microscopes, with its easy-to-read controls very easy to handle.
Thanks to the infinitely dimmable 0.5 W LED is an optimum illumination of the products as well as a high service life. Also a mobile use is no problem due to the rechargeable batteries
The simple 0.65 - Condenser Lens with rotating aperture aperture disc of the OBS 101 provides for an optimal light bundling and illumination of the sample. The models OBS 104 and OBS 106 have a height-adjustable and thus focusing 1.25 - Abbe condenser with aperture aperture, which provides for an optimal light bundling.
The focus of the object takes place for all models with a double-sided coarse and fine focusing instead. A quick work and moving the preparation is done via a mechanical cross-table (only with CORE OB 106)
A large selection of different eyepieces and objective is also available

Area of application
Primary School (primary) and secondary education, training, Hobby

Applications / Samples
Translucent and thin, high-contrast, less demanding products (e.g. Vegetable tissue, colored cells/parasites)

This text is machine translated.

Features

  • Contrast methods: Bright field (Standard)
  • Eyepieces: WF 10x/18 mm diameter
  • Objectives: 4 x/10x/40x (achromat)
  • Optical System: Finite (DIN)
  • Cross-table: 115 x 125 mm
  • Condenser: Abbe N.A. 1.25 (with aperture aperture)
  • Lighting: 0.5W LED (light)

Scope of delivery

  • Dust protection hood
  • Operating instructions
  • Power cable;
  • Allen key.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.