• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern ORA 1WA Refractometer Wine

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Refractometer Wine

  • Oechsle 0-140 °Oe
  • KMW (0-25 °KMW Babo)
  • Brix 0-32%

Technical specifications

Product type

Refractometer

Reading type

Refraction index

Brix

Oil

Display

Analogue

Width

178 mm

Length

40 mm

Height

40 mm

Documents & Downloads

Datasheet

Datasheet 1320807 Kern ORA 1WA Refractometer Wine

User & Safety Instructions

User & Safety Instructions 1320807 Kern ORA 1WA Refractometer Wine

Description

The following models are particularly suitable for the measurement of the content of sugar
in fruits. It indicates the expected °Alcohol of the fruit. The degree of ripeness of fruit
(fruit-sugar) can also be determined, such as e.g. grapes.

The main scope of applications is:
· Agriculture: Wine-growing and fruit-growing
· Wine-production
· Must and alcohol production

Features

  • The KERN ORA refractometers are universal, maintenance free analogue handheld refractometers.
  • The handy and robust design allows the easy, efficient and sustainable use in everyday life.
  • Manually calculated conversions and errors of the user are avoided by multiple selectable scales.
  • These scales are especailly developed, exactly calculated and checked. They are also characterized by their thin and clear lines.
  • The optical system and the prism cover are made of special material which allows a low-tolerance measuring.
  • All ORA models are equipped with an eyepiece for easy and smooth setting for many different diopter strengths.
  • The models marked with “ATC” have an automatic temperature compensation which enables accurate measurement at different ambient temperatures (10 °C to 30 °C).

Scope of delivery

  • Transport box
  • Dropper
  • Screwdriver
  • Cleaning cloth
  • Calibration solution.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 181.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)