• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern PBS 4200-2M Precision scales Weight range 4.2 kg Readability 0.01 g via PSU Silver

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,685.00 / piece)
€ 1,685.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Precision balance with type approval, class II 0,01 g : 4200 g

  • Multifunctional laboratory balance with single-cell weighing system and EC type approval [M]

Technical specifications

Series

PBS

Weight range

4.2 kg

Product type

Precision scales

Weight resolution

0.01 g

Readability

0.01 g

Weighing plate dimensions

180 × 190 mm

Display

Digital

Power supply (LOV)

via PSU

Manufacturer's standards (no certificate)

Factory colour

Silver

Power supply (details)

220 V - 240 V/AC 50 Hz

Dim

(L x W x H) 320 x 200 x 85 mm

Weight

3.2 kg

Calibratable

No

Weighing plate

Stainless steel

Width

200 mm

Height

85 mm

Length

320 mm

Reproducibility

0.01 g

Type

PBS 4200-2M

Features

Calibratable

Counting

Top plate (width)

180 mm

Top plate (length)

190 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 755946 Kern PBS 4200-2M Precision scales Weight range 4.2 kg Readability 0.01 g via PSU Silver

User & Safety Instructions

User & Safety Instructions 755946 Kern PBS 4200-2M Precision scales Weight range 4.2 kg Readability 0.01 g via PSU Silver

Description

Justierautomatik at PBJ-only: internal temperature changes or time-controlled according to defined intervals - only PBS: Adjustment program CAL to adjust the accuracy, external test weights against more price-metal casing: robust and stable-dosing cup: high stability mode and other filter settings can be selected car with tolerance range (programd): Enter a upper/lower limit. A visual signal supports the portioned, dosing and sorting-comfortable sum of individual measurements-comfortable recipe picking/document with combined tare/Print function. In addition, the mix ingredients of the recipe are numbered automatically and with number/weight value expressed-identification number: 4-digit, freely programmable, is expressed in the justierprotokoll automatic data output to the PC/printer after each standstill of the horizontal wind protection as a standard, for models with Readability d = 0.001 g, 180 x 193 x 87 mm single weighing room wxdxh: - fully automatic production of the load cell Cell top technology in one piece-stable temperature characteristics - Short Settling Time: 3 sec-high mechanical robustness - High Corner load safety

This text is machine translated.

Features

  • only PBJ: Automatic internal adjustment in the case of a change in temperature or time-controlled at defined intervals
  • only PBS: Adjusting program CAL for quick setting of the balance accuracy, external test weights at an additional price
  • Metal housing: robust and sturdy
  • Dosage aid: High-stability mode and other filter settings can be selected
  • Weighing with tolerance range (checkweighing): Input of an upper/lower limit value. A visual signal assists with portion division or grading
  • Totalizing of individual weighing results
  • Simple recipeweighing and documenting with a combined tare/print function. In addition, the mixing ingredients for the recipe are numbered automatically and printed out with their corresponding number and weight value
  • Identification number: 4 numeric positions, printed on calibration protocol
  • Automatic data output to the PC/printer every time the balance is steady
  • Draft shield standard, on all models with readout d = 0,001 g, weighing space WxDxH 180x193x87 mm| Single-cell advanced technology:
  • Fully automatic manufactured weighing cell from one piece of material
  • Stable temperature behaviour
  • Short stabilisation time: 3 sec
  • Shock proof construction
  • High corner load performance

Hints

Note: for custody transfer use the calibration please order the same, a subsequent initial verification is not possible. For the calibration, we need the full address of the site.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,748.99*

What kind of Laboratory Scales are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)