• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Keystone Electronics 3002 Button cell holder 1x CR2 016, CR 2020, CR 2025 Horizontal, SMD (L x W x H) 30.73 x 19.86 x 3.

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

70 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.88 / piece)
€ 0.88
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Button cell holder for CR2016, CR2020, CR2025

  • SMT holders
  • For screws and solder connections
  • Compatible with most vacuum and mechanical pick & place assembly systems

Technical specifications

Product type

Button cell holder

Connector

Horizontal

SMD

Suitable for battery size

CR2 016

CR 2020

CR 2025

Dim

(L x W x H) 30.73 x 19.86 x 3.96 mm

No. of cells

1

Length

30.73 mm

Width

19.86 mm

Height

3.96 mm

Material (details)

Tin-nickel coated metal housing

Factory colour

Nickel

Type

SMT

Suitable for

CR2016, CR2020, CR2025

Documents & Downloads

Datasheet

Datasheet 651320 Keystone Electronics 3002 Button cell holder 1x CR2 016, CR 2020, CR 2025 Horizontal, SMD (L x W x H) 30.73 x 19.86 x 3.

User & Safety Instructions

User & Safety Instructions 651320 Keystone Electronics 3002 Button cell holder 1x CR2 016, CR 2020, CR 2025 Horizontal, SMD (L x W x H) 30.73 x 19.86 x 3.

Description

SMT holders are suitable for high-density PCB packaging. These contacts are ideal for automatic assembly in SMT applications. Reliable spring tension with optimum contact and low resistance. Compatible with all wave and reflow soldering methods. Inspection of the soldered joints is made easier by their arrangement outside the holder. Compatible with most vacuum and mechanical pick & place assembly systems. Tin-nickel coating. For screws and solder connections.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 5.35*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)