• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Keystone Electronics 1070 Button cell holder 1x CR 2032 Horizontal, SMD (L x W x H) 28.38 x 20 x 5.97 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

328 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Coin cell holder for CR2032 in Car

  • suitable for automatic assembly cells
  • SMT-holders
  • Compatible with most vacuum and mechanical pick and place assembly systems

Technical specifications

Product type

Button cell holder

Connector

Horizontal

SMD

Suitable for battery size

CR 2032

Dim

(L x W x H) 28.38 x 20 x 5.97 mm

Pin spacing

24.4 mm

No. of cells

1

Length

28.38 mm

Width

20 mm

Height

5.97 mm

Material (details)

Chemical resistant plastic

Factory colour

Black

Documents & Downloads

Datasheet

Datasheet 1555487 Keystone Electronics 1070 Button cell holder 1x CR 2032 Horizontal, SMD (L x W x H) 28.38 x 20 x 5.97 mm

User & Safety Instructions

User & Safety Instructions 1555487 Keystone Electronics 1070 Button cell holder 1x CR 2032 Horizontal, SMD (L x W x H) 28.38 x 20 x 5.97 mm

Description

SMT mountings are suitable for high-density PCB packaging. These contacts are ideal for automated assembly in SMT applications. Reliable spring tension with optimal contact and low resistance. Compatible with all wave and reflow operations. The inspection of the solder joints is facilitated by the arrangement outside the holding body. Compatible with most vacuum and mechanical pick and place assembly systems.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 7.28*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)