• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Keystone Electronics 1068 Button cell holder 1x CR 2450 Vertical, Through-hole (W x H x D) 31.88 x 26.09 x 5.89 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

33 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Button cell holder for CR2450, vertical

  • Acid-resistant plastic
  • slim design

Technical specifications

  • Temperature range -50 to +145 °C
Product type

Button cell holder

Connector

Vertical

Through-hole

Suitable for battery size

CR 2450

Dim

(W x H x D) 31.88 x 26.09 x 5.89 mm

Pin spacing

15.73 mm

No. of cells

1

Width

31.88 mm

Height

26.09 mm

Depth

5.89 mm

Material (details)

Chemical resistant plastic

Factory colour

Black

Documents & Downloads

Datasheet

Datasheet 1555508 Keystone Electronics 1068 Button cell holder 1x CR 2450 Vertical, Through-hole (W x H x D) 31.88 x 26.09 x 5.89 mm

User & Safety Instructions

User & Safety Instructions 1555508 Keystone Electronics 1068 Button cell holder 1x CR 2450 Vertical, Through-hole (W x H x D) 31.88 x 26.09 x 5.89 mm

Description

Robust high-quality coin cell holder for CR2450.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 6.78*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)