• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kh-security 370188 Book safe Combination

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Book safe kh-security 370188 with Combination

  • The safe is a commercially available cookbook from the outside
  • Spacious, stable metal safe inside

Technical specifications

Dim

(W x H x D) 150 x 240 x 55 mm

Product type

Book safe

Lock type

Combination

Width

150 mm

Height

240 mm

Depth

55 mm

Weight

840 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2489800 kh-security 370188 Book safe Combination

Description

Storage of valuables of any kind, such as cash, credit cards, passports, etc.
Disguised as normal objects of use, Hidden Safes are a cost-effective yet extremely effective protection in the event of a break-in. These safes look like a commercially available cookbook from the outside.
Inside there is a spacious, stable metal safe, which can easily store smaller valuables such as cash, jewelry, passports, checks, EC cards, Securities, storage media, etc.
The inside of the book can be locked; two keys are included in the delivery.

This text is machine translated.

Scope of delivery

  • Includes 2 keys

More interesting products

(*All information is plus legal VAT)