• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kh-security Pocket alarm 100 dB 100101

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

119 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mobile alarm Safety First

  • Several functions
  • Continuous signal flash
  • Very loud alarm

Technical specifications

Product type

Deterrent

Dim

(W x H x D) 60 x 70 x 30 mm

Component

Pocket alarm

Power supply (LOV)

battery-powered

Doesn't apply

Weight

190 g

Width

60 mm

Height

70 mm

Depth

30 mm

Sound pressure

100 dB

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1416704 kh-security Pocket alarm 100 dB 100101

Security datasheet

Security datasheet 1416704 kh-security Pocket alarm 100 dB 100101

Description

The mobile protection alarm is very easy to use. The mobile alarm also has an alarm loop in the device. It is pulled from the device, the mobile alarm, a quality product of KH-security, an extremely loud alarm sound and a continuous signal flash. The special feature of this alarm device is its wide health care professions use.

This text is machine translated.

Scope of delivery

  • Mobile alarm
  • Battery
  • User instructions

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 17.48*

What kind of Mini Alarm Systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)