• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kh-security Pocket alarm Silver incl. LED 100190

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

99 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Outdoor Alarm silver

  • Best suitable for outdoor activities
  • Incl. carabiner for easy mounting
  • Alarm and signal light (4 two-colored LEDs - blue and red)

Technical specifications

Product type

Deterrent

Dim

(W x H x D) 40 x 60 x 15 mm

Component

Pocket alarm

Power supply (LOV)

battery-powered

Doesn't apply

Weight

34 g

Factory colour

Silver

Features

incl. LED

Width

40 mm

Height

60 mm

Depth

15 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1486570 kh-security Pocket alarm Silver incl. LED 100190

Description

The KH-security outdoor alarm is an alarm, the protection of backpacks, either by carabiner pockets, belt loops, etc. or by a key ring can be attached to a keyring. If one takes on a key ring attached metall-pin downwards, the very loud and constant alarm. Unlike our other alarm devices, however, remains of the metall-pin in the device. It cannot be pulled out completely. This has the advantage that the metall-pin can not be lost and also remains the alarm device after activation with the attached object. Thus, it can be attacker cannot be stolen and be destroyed! Only when the metall-pin back upwards, stops the alarm. As long as the alarm is triggered, the 4 integrated LEDs flash. Enter the outdoor alarm keep it with you; so you always have a helper, you protection in the event of attack, harassment and attack. An attacker can be frightened and passers-by.

This text is machine translated.

Features

  • Is suitable also for children and the elderly
  • Fixed Metallpin
  • Incl. keyring

Scope of delivery

  • Outdoor alarm
  • 2x CR2032
  • User manual.

What kind of Mini Alarm Systems are you looking for?

More interesting products

(*All information is plus legal VAT)