• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kingbright KM-23SGD. SMD LED SOT23 Green 8 mcd 140 ° 25 mA 2.2 V

Product type
SMD LED
Forward voltage U(F)
2.2 V
Forward current I(F)
25 mA
Type
SOT23
Light intensity I(V)
8 mcd
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2000 pc(s))
Total (€ 325.00 / piece)
€ 325.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kingbright KM-23SGD. Green LED SOT-23 X2000

Our service for you

Technical specifications

Product type

SMD LED

Factory colour

Green

Forward voltage U(F)

2.2 V

Forward current I(F)

25 mA

Type

SOT23

Light intensity I(V)

8 mcd

Wavelength

565 nm

Radiation angle

140°

Dim

(L x W x H) 3 x 1.30 x 1.05 mm

Length

3 mm

Width

1.30 mm

Height

1.05 mm

RoHS-compliant

Yes

Content

2000 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2888929 Kingbright KM-23SGD. SMD LED SOT23 Green 8 mcd 140 ° 25 mA 2.2 V

Description

Hints

All standard LED chips require a current-limiting resistor/constant current power source.

What kind of SMD LEDs are you looking for?

More interesting products

(*All information is plus legal VAT)