• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kingbright SMD LED Green 150 mcd 30 ° 25 mA 2.2 V

Product type
SMD LED
Forward voltage U(F)
2.2 V
Forward current I(F)
25 mA
Type
Axial lead
Light intensity I(V)
150 mcd
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 7
Total (€ 0.49 / piece)
€ 0.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kingbright KM2520A01SGC003 Green LED Miniature Mounted Clear

Our service for you

Technical specifications

Product type

SMD LED

Type

KM2520A01SGC003

Factory colour

Green

Forward voltage U(F)

2.2 V

Forward current I(F)

25 mA

Type

Axial lead

Light intensity I(V)

150 mcd

Wavelength

565 nm

Radiation angle

30°

Dim

(L x W x H) 4.5 x 2 x 2.8 mm

Length

4.5 mm

Width

2 mm

Height

2.8 mm

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2888869 Kingbright SMD LED Green 150 mcd 30 ° 25 mA 2.2 V

Description

Features

  • Long life, solid state reliability
  • Low profile package
  • Wide viewing angle
  • Dome diameter 1.9mm
  • Supplied on 12mm tape suitable for automatic placement equipment
  • Cathode identified by coloured stripe on lead
  • Kingbright KM2520-03 series
  • This text is machine translated.

Hints

All standard LED chips require a current-limiting resistor/constant current power source.

What kind of SMD LEDs are you looking for?

More interesting products

(*All information is plus legal VAT)