
Number
Minimum order quantity: 30
Total (€ 0.11 / piece)
€ 0.17
-35 %
€ 3.30
incl. VAT
14-day return policy included
Technical specifications
- Packaging type
Tape cut
- Product type
SMD LED
- Type
KP-3216YC
- Factory colour
Yellow
- Forward voltage U(F)
2.1 V
- Forward current I(F)
20 mA
- Type
SMD
- Type
1206
- Light intensity I(V)
8 mcd
- Wavelength
590 nm
- Radiation angle
120°
- Content
1 pc(s)
- Casing
1206
Documents & Downloads
Datasheet
Datasheet 180113 Kingbright KP-3216YC SMD LED 1206 Yellow 8 mcd 120 ° 20 mA 2.1 V Tape cut
User & Safety Instructions
User & Safety Instructions 180113 Kingbright KP-3216YC SMD LED 1206 Yellow 8 mcd 120 ° 20 mA 2.1 V Tape cut
Description
Hints
All standard LED chips require a current-limiting resistor/constant current power source.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 9.39€ 7.59*
What kind of SMD LEDs are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























