• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kingbright L-3DP3C LED wired 50 ° 3 mm Radial lead

Product type
LED wired
Casing
3 mm
Type (LEDs)
Water clear
Type
Radial lead
Forward voltage U(F)
1.6 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

498 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.23 / piece)
€ 2.30
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kingbright L-3DP3C 3mm Infrared Sensor

Our service for you

Technical specifications

Product type

LED wired

Type

L-3DP3C

Casing

3 mm

Type (LEDs)

Water clear

Type

Radial lead

Forward voltage U(F)

1.6 V

Forward current I(F)

1.3 mA

Radiation angle

50°

Min. temperature

-40 °C

Max. temperature

+85 °C

RoHS-compliant

Yes

Manufacturer

Kingbright

Factory colour

Infrared

Lens type

Circular

Documents & Downloads

Datasheet

Datasheet 2888838 Kingbright L-3DP3C LED wired 50 ° 3 mm Radial lead

User & Safety Instructions

User & Safety Instructions 2888838 Kingbright L-3DP3C LED wired 50 ° 3 mm Radial lead

Description

Hints

Unless LED chips come with a built-in current limiter, they need to be protected by a current-limitung resistor or constant current source. Infrared light wavelengths are invisible to the human eye.

What kind of IR LEDs & Emitters are you looking for?

More interesting products

(*All information is plus legal VAT)