• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1577519 IR diode 940 nm 30 ° 5 mm Radial lead

Product type
IR diode
Casing
5 mm
Type (LEDs)
Water clear
Type
Radial lead
Forward current I(F)
20 mA
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.08 / piece)
€ 0.28
-71 %
€ 0.08
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 4-15 mW/sr
Product type

IR diode

Type

1577519

Casing

5 mm

Type (LEDs)

Water clear

Type

Radial lead

Forward current I(F)

20 mA

Radiation angle

30°

Wavelength

940 nm

Manufacturer

TRU COMPONENTS

LED features

LED 5 mm

Factory colour

Blue (transparent)

Lens type

Circular

Technology

AlGaAs

Operating voltage

1.5 V

Documents & Downloads

Datasheet

Datasheet 1577519 TRU COMPONENTS 1577519 IR diode 940 nm 30 ° 5 mm Radial lead

User & Safety Instructions

User & Safety Instructions 1577519 TRU COMPONENTS 1577519 IR diode 940 nm 30 ° 5 mm Radial lead

Description

Hints

Unless LED chips come with a built-in current limiter, they need to be protected by a current-limitung resistor or constant current source. Infrared light wavelengths are invisible to the human eye.

What kind of IR LEDs & Emitters are you looking for?

More interesting products

(*All information is plus legal VAT)