• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kingbright Phototransistor 940 nm 3 mm

Product type
Phototransistor
Casing
3 mm
Wavelength
940 nm
Min. temperature
-40 °C
Max. temperature
+85 °C
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

862 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 20
Total (€ 0.21 / piece)
€ 4.20
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kingbright L-710DP3C Phototransistor 3mm 940nm 30V Water Clear

Our service for you

Technical specifications

Product type

Phototransistor

Casing

3 mm

Wavelength

940 nm

Min. temperature

-40 °C

Max. temperature

+85 °C

RoHS-compliant

Yes

Manufacturer

Kingbright

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2888836 Kingbright Phototransistor 940 nm 3 mm

Description

Features

  • Made with NPN silicon phototransistor chips
  • This text is machine translated.

Hints

Unless LED chips come with a built-in current limiter, they need to be protected by a current-limitung resistor or constant current source. Infrared light wavelengths are invisible to the human eye.

What kind of IR LEDs & Emitters are you looking for?

More interesting products

(*All information is plus legal VAT)