

IR diode
1577326
5 mm
Water clear
Radial lead
20 mA
30°
850 nm
TRU COMPONENTS
LED 5 mm
Clear
Circular
AlGaAs
1.5 V
Datasheet 1577326 TRU COMPONENTS 1577326 IR diode 850 nm 30 ° 5 mm Radial lead
User & Safety Instructions 1577326 TRU COMPONENTS 1577326 IR diode 850 nm 30 ° 5 mm Radial lead